Part Details for GBU4J-E3/51 by Vishay Semiconductors
Results Overview of GBU4J-E3/51 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBU4J-E3/51 Information
GBU4J-E3/51 by Vishay Semiconductors is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBU4J-E3/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU4J-E3/51-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 4A GBU Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
839 In Stock |
|
$0.7817 / $2.6700 | Buy Now |
|
New Advantage Corporation | GBU4J Series 600V 150 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1900 |
|
$0.8077 / $0.8750 | Buy Now |
Part Details for GBU4J-E3/51
GBU4J-E3/51 CAD Models
GBU4J-E3/51 Part Data Attributes
|
GBU4J-E3/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBU4J-E3/51
Vishay Semiconductors
Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBU Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE GBU | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU4J-E3/51
This table gives cross-reference parts and alternative options found for GBU4J-E3/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4J-E3/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU4J | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | GBU4J-E3/51 vs GBU4J |
GBU4J | Galaxy Microelectronics | Check for Price | Surface Mount Bridge Rectifier; VRRM Max (V): 600V; IAV Max (A): 4A; VFM Max (V): 1V; @ IF (A): 4A; IFSM Max (A): 135A; IR Max (UA): 1uA; @VR (V): 600V; TRR Max (NS): -; Package: GBU | GBU4J-E3/51 vs GBU4J |
GBU4J | Surge Components Inc | Check for Price | Bridge Rectifier Diode, | GBU4J-E3/51 vs GBU4J |
GBU4J-E3/45 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBU Tube | GBU4J-E3/51 vs GBU4J-E3/45 |
GBU4J | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | GBU4J-E3/51 vs GBU4J |
GBU4J | Rugao Dachang Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, | GBU4J-E3/51 vs GBU4J |
MDA970A6 | Motorola Semiconductor Products | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | GBU4J-E3/51 vs MDA970A6 |
GBU4J | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 4A, 600V V(RRM), | GBU4J-E3/51 vs GBU4J |
GBU4J | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 4A, 600V V(RRM), | GBU4J-E3/51 vs GBU4J |
GBU4J-E3/51 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for GBU4J-E3/51 is -40°C to 125°C.
-
Yes, the GBU4J-E3/51 is RoHS (Restriction of Hazardous Substances) compliant, meeting the EU's 2011/65/EU directive.
-
The maximum surge current rating for the GBU4J-E3/51 is 100 A for 1 ms.
-
Yes, the GBU4J-E3/51 is AEC-Q101 qualified, making it suitable for use in automotive applications.
-
The typical junction-to-ambient thermal resistance for the GBU4J-E3/51 is 20°C/W.