-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBU410 by Diodes Incorporated is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU410DI-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 4A GBU Min Qty: 1 Lead time: 12 Weeks Container: Tube |
19981 In Stock |
|
$0.6195 / $2.1800 | Buy Now |
DISTI #
GBU410
|
Avnet Americas | Bridge Rectifier, Single Phase, 1 kV, 4 A, GBU, 4 Pins - Rail/Tube (Alt: GBU410) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 21620 Factory Stock |
|
$0.4197 / $0.4573 | Buy Now |
DISTI #
621-GBU410
|
Mouser Electronics | Bridge Rectifiers 1000V 4A RoHS: Compliant | 294 |
|
$0.6430 / $2.0700 | Buy Now |
DISTI #
V79:2366_18324732
|
Arrow Electronics | Rectifier Bridge Diode Single 1KV 4A 4-Pin Case GBU Tube Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1940 | Americas - 66986 |
|
$0.3975 | Buy Now |
DISTI #
V36:1790_06702645
|
Arrow Electronics | Rectifier Bridge Diode Single 1KV 4A 4-Pin Case GBU Tube Min Qty: 320 Package Multiple: 20 Lead time: 12 Weeks Date Code: 2328 | Americas - 1680 |
|
$0.4262 | Buy Now |
DISTI #
V36:1790_18324732
|
Arrow Electronics | Rectifier Bridge Diode Single 1KV 4A 4-Pin Case GBU Tube Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks Date Code: 2152 | Americas - 1633 |
|
$0.4162 | Buy Now |
DISTI #
GBU410-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 4A, Ifsm: 150A, flat Min Qty: 1 | 0 |
|
$0.5560 / $1.1660 | RFQ |
DISTI #
GBU410
|
IBS Electronics | DIODE RECTIFIER BRIDGE SINGLE 1KV 4A 4-PIN CASE GBU TUBE Min Qty: 20 Package Multiple: 1 | 0 |
|
$0.5005 / $0.5720 | Buy Now |
|
LCSC | 1V2A 4A 1kV GBU Bridge Rectifiers ROHS | 10 |
|
$0.5507 / $0.9807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU410
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBU410
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GBU410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU4M-M3/45 | Vishay Intertechnologies | $52.1249 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | GBU410 vs GBU4M-M3/45 |
A good PCB layout for the GBU410 involves keeping the input and output traces separate, using a ground plane, and placing the device close to the power source. Additionally, using a shielded inductor and keeping the switching node (pin 5) away from sensitive nodes can help reduce EMI.
The inductor value depends on the input voltage, output voltage, and desired switching frequency. A good starting point is to use the inductor value recommended in the datasheet (e.g., 10uH). Then, adjust the value based on the specific application requirements and efficiency targets.
The maximum ambient temperature for the GBU410 is 85°C. However, the device can operate up to 125°C junction temperature. It's essential to ensure proper thermal management to prevent overheating and ensure reliable operation.
Yes, the GBU410 is suitable for high-reliability applications. It's built with a robust design, and Diodes Incorporated provides a high level of quality control during manufacturing. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
To troubleshoot issues with the GBU410, start by verifying the PCB layout, component values, and soldering quality. Check for proper decoupling, and ensure that the input and output capacitors are suitable for the application. If issues persist, consult the datasheet and application notes or contact Diodes Incorporated's technical support for further assistance.