Part Details for GBD-08AFFM-TL8A05 by Amphenol LTW Technology
Results Overview of GBD-08AFFM-TL8A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBD-08AFFM-TL8A05 Information
GBD-08AFFM-TL8A05 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GBD-08AFFM-TL8A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8108
|
Newark | Ceres, Others (Gbd), Plastic, 10A+5A, 08 Pins, Female Connector, Female Contact, Straight, 3 Points Lock, Overmolded, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw GBD-08AFFM-TL8A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9800 / $41.9800 | Buy Now |
DISTI #
GBD-08AFFM-TL8A05-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 1.64' Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3080 | Buy Now |
DISTI #
71367388
|
RS | Connector, Circular, G SIZECABLE LOCK 8P F CONN F PIN Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$21.7100 | Buy Now |
DISTI #
LTWGBD-08AFFM-TL8A05
|
Heilind Electronics | CERES, OTHERS (GBD), PLASTIC, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ceres, Others (GBD), Plastic, 10A+5A, 08 pins, Female Connector, Female Contact, Straight, 3 Points Lock, Overmolded, Length 5000mm, IP68 Mated RoHS: Compliant | 0 |
|
$23.9700 / $50.2100 | Buy Now |
DISTI #
LTWGBD-08AFFM-TL8A05
|
Interstate Connecting Components | CERES, OTHERS (GBD), PLASTIC, OVERMOLDED | 0 |
|
Buy Now |