-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Attenuator, 0MHz Min, 8000MHz Max, 3 X 3 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE FG873, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GAT-6+ by Mini-Circuits is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-GAT-6+CT-ND
|
DigiKey | 6 DB SMT FIXED ATT, DC 8000 MHZ Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
512 In Stock |
|
$2.7250 / $4.4500 | Buy Now |
DISTI #
139-GAT-6
|
Mouser Electronics | Attenuators 6 dB SMT Fixed Attenuator, DC - 8000 MHz, 50? RoHS: Compliant | 686 |
|
$2.8600 / $4.0300 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 0 MHZ - 8000 MHZ RF/MICROWAVE FIXED ATTENUATOR | 28004 |
|
$1.5225 / $4.3500 | Buy Now |
|
Quest Components | 0 MHZ - 8000 MHZ RF/MICROWAVE FIXED ATTENUATOR | 32 |
|
$3.7746 / $5.6619 | Buy Now |
|
LCSC | RF Attenuators ROHS | 3 |
|
$4.1112 / $4.3451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GAT-6+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
GAT-6+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 8000MHz Max, 3 X 3 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE FG873, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | USABLE TO 10000 MHZ | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
JESD-609 Code | e2 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD(UNSPEC) | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | TIN SILVER OVER NICKEL | |
VSWR-Max | 1.3 |
This table gives cross-reference parts and alternative options found for GAT-6+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAT-6+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GAT-6 | Mini-Circuits | Check for Price | Fixed Attenuator, 0MHz Min, 8000MHz Max, 3 X 3 MM, MINIATURE, PLASTIC, CASE FG873, 4 PIN | GAT-6+ vs GAT-6 |
A good grounding scheme is crucial for the GAT-6+. It's recommended to use a solid ground plane, and to connect the amplifier's ground pins to the ground plane using vias. The input and output tracks should be kept short and away from other signals. A 4-layer PCB with a dedicated ground plane is recommended.
The GAT-6+ has a fixed bias, but you can adjust the operating point by changing the voltage supply. For optimal performance, set the supply voltage to 12-15V, and adjust the bias resistors (R1 and R2) to achieve the desired current. Consult the datasheet for the recommended bias current range.
The GAT-6+ can handle up to +10 dBm of input power without damage. However, for optimal performance, it's recommended to keep the input power below +5 dBm to avoid compression and distortion.
To prevent oscillations, ensure that the amplifier is properly decoupled, and the input and output tracks are well-isolated. Use a ferrite bead or a 10-100 ohm resistor in series with the power supply to prevent high-frequency oscillations. Additionally, use a capacitor (e.g., 100nF) in parallel with the power supply to filter out noise.
The recommended operating temperature range for the GAT-6+ is -40°C to +85°C. However, the amplifier's performance may degrade at extreme temperatures. Consult the datasheet for temperature-related specifications and derating factors.