Part Details for GAL26V12C-15LJ by Lattice Semiconductor Corporation
Results Overview of GAL26V12C-15LJ by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GAL26V12C-15LJ Information
GAL26V12C-15LJ by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for GAL26V12C-15LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | EE PLD, 15 NS, PQCC28 | 9 |
|
$5.6250 / $11.2500 | Buy Now |
Part Details for GAL26V12C-15LJ
GAL26V12C-15LJ CAD Models
GAL26V12C-15LJ Part Data Attributes
|
GAL26V12C-15LJ
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL26V12C-15LJ
Lattice Semiconductor Corporation
EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 12 | |
Number of Inputs | 26 | |
Number of Outputs | 12 | |
Number of Product Terms | 122 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 12 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm |
Alternate Parts for GAL26V12C-15LJ
This table gives cross-reference parts and alternative options found for GAL26V12C-15LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL26V12C-15LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PALCE26V12H-15JI/4 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26V12C-15LJ vs PALCE26V12H-15JI/4 |
GAL26CV12C-15LJ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26V12C-15LJ vs GAL26CV12C-15LJ |
PALCE26V12H-15JC/4 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26V12C-15LJ vs PALCE26V12H-15JC/4 |
PALCE26V12H-15JI/4 | AMD | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26V12C-15LJ vs PALCE26V12H-15JI/4 |
GAL26V12C-15LJI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26V12C-15LJ vs GAL26V12C-15LJI |
PALCE26V12H-15JC/4 | AMD | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26V12C-15LJ vs PALCE26V12H-15JC/4 |
PALCE26V12H-15JC | Vantis Corporation | Check for Price | EE PLD, 15ns, CMOS, PQCC28, | GAL26V12C-15LJ vs PALCE26V12H-15JC |
GAL26CV12C-15LJI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26V12C-15LJ vs GAL26CV12C-15LJI |
GAL26V12C-15LJ Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for GAL26V12C-15LJ is 3.3V ± 10%.
-
The GAL26V12C-15LJ can be programmed using Lattice's ispVM software or other third-party programming tools. The device can be programmed in-system or using a programming socket.
-
The GAL26V12C-15LJ supports clock frequencies up to 100 MHz.
-
No, the GAL26V12C-15LJ is not 5V tolerant. It is recommended to use a voltage regulator to ensure a stable 3.3V supply.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as using a heat sink or thermal interface material, and ensuring good airflow around the device.