Part Details for GAL16V8D-25LJ by Lattice Semiconductor Corporation
Results Overview of GAL16V8D-25LJ by Lattice Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GAL16V8D-25LJ Information
GAL16V8D-25LJ by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for GAL16V8D-25LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4037 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,20PIN,PLASTIC | 492 |
|
$1.2045 / $2.9200 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,20PIN,PLASTIC | 92 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,20PIN,PLASTIC | 36 |
|
$1.8250 / $2.9200 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,20PIN,PLASTIC | 24 |
|
$1.8250 / $2.9200 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,20PIN,PLASTIC | 4 |
|
$3.4000 / $4.0800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 406 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 306 |
|
RFQ |
Part Details for GAL16V8D-25LJ
GAL16V8D-25LJ CAD Models
GAL16V8D-25LJ Part Data Attributes
|
GAL16V8D-25LJ
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL16V8D-25LJ
Lattice Semiconductor Corporation
EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.9662 mm |
Alternate Parts for GAL16V8D-25LJ
This table gives cross-reference parts and alternative options found for GAL16V8D-25LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL16V8D-25LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PALCE16V8Z-25JI | AMD | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | GAL16V8D-25LJ vs PALCE16V8Z-25JI |
PALCE16V8H-25JC/4 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | GAL16V8D-25LJ vs PALCE16V8H-25JC/4 |
PALCE16V8Q-25JI | Vantis Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, | GAL16V8D-25LJ vs PALCE16V8Q-25JI |
GAL16V8A-25LJI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | GAL16V8D-25LJ vs GAL16V8A-25LJI |
PALCE16V8Z-25JC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | GAL16V8D-25LJ vs PALCE16V8Z-25JC |
PALCE16V8Q-25JI/4 | AMD | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | GAL16V8D-25LJ vs PALCE16V8Q-25JI/4 |
PALCE16V8H-25JI | AMD | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | GAL16V8D-25LJ vs PALCE16V8H-25JI |
GAL16V8A-25LJ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | GAL16V8D-25LJ vs GAL16V8A-25LJ |
GAL16V8-25LVC | National Semiconductor Corporation | Check for Price | IC EE PLD, 25 ns, PQCC20, PLASTIC, LCC-20, Programmable Logic Device | GAL16V8D-25LJ vs GAL16V8-25LVC |
GAL16V8-25QVC | Texas Instruments | Check for Price | EE PLD, 25ns, PQCC20, PLASTIC, LCC-20 | GAL16V8D-25LJ vs GAL16V8-25QVC |
GAL16V8D-25LJ Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the GAL16V8D-25LJ is 150 MHz.
-
The GAL16V8D-25LJ can be programmed using a variety of methods, including JTAG, ISP, and parallel programming. Lattice Semiconductor provides software tools such as ispLEVER and Diamond for programming and configuring the device.
-
The power consumption of the GAL16V8D-25LJ depends on the operating frequency and the specific application. However, the typical power consumption is around 100-200 mW at 5V and 25°C.
-
Yes, the GAL16V8D-25LJ is 5V tolerant, meaning it can accept 5V input signals on its I/O pins.
-
Yes, the GAL16V8D-25LJ can operate at 3.3V, but the I/O voltage must be set to 3.3V using the VCCIO pin.