Part Details for G8250401000YEU by Amphenol Commercial
Results Overview of G8250401000YEU by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G8250401000YEU Information
G8250401000YEU by Amphenol Commercial is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for G8250401000YEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-G8250401000YEU-ND
|
DigiKey | PIN HEADER 2.0MM PITCH STR DIP,1 Min Qty: 3200 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6678 | Buy Now |
DISTI #
75705930
|
RS | Pin Header 2.0mm Pitch STR DIP,1x40Pin, FULL G/F, LCP, 4.0mm*2mm*2.8mm Min Qty: 3200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9070 | RFQ |
DISTI #
AMLG8250401000YEU
|
Heilind Electronics | PIN HEADER 2.0MM PITCH STR DIP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG8250401000YEU
|
Interstate Connecting Components | PIN HEADER 2.0MM PITCH STR DIP | 0 |
|
Buy Now |