Part Details for G800LZ302010THR by Amphenol Commercial
Results Overview of G800LZ302010THR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G800LZ302010THR Information
G800LZ302010THR by Amphenol Commercial is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LZ302010THR | Amphenol Communications Solutions | G800 series,PCB header,2.54 pitch,single row,straight,PCB mount,tape and reel |
Price & Stock for G800LZ302010THR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-G800LZ302010THRTR-ND
|
DigiKey | PIN HEADER 2.54MM PITCH STR,1X6P Min Qty: 4800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6671 | Buy Now |
DISTI #
AMLG800LZ302010THR
|
Heilind Electronics | PIN HEADER 2.54MM PITCH STR,1X | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG800LZ302010THR
|
Interstate Connecting Components | PIN HEADER 2.54MM PITCH STR,1X | 0 |
|
Buy Now |