Part Details for G6RL-1A4-ASI-DC24 by OMRON Electronic Components LLC
Results Overview of G6RL-1A4-ASI-DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G6RL-1A4-ASI-DC24 Information
G6RL-1A4-ASI-DC24 by OMRON Electronic Components LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
863012ALF | Amphenol Communications Solutions | 863012ALF-25 P DSUB STR MTL HD ASY | |
863014ALF | Amphenol Communications Solutions | 863014ALF-50 P DSUB STR MTL HD ASY | |
863013ALF | Amphenol Communications Solutions | 863013ALF-37 P DSUB STR MTL HD ASY |
Price & Stock for G6RL-1A4-ASI-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P3444
|
Newark | Relay, Spst-No, 250Vac, 30Vdc, 10A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:10A, Product Range:G6Rl Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Carry Current:10Arohs Compliant: Yes |Omron Electronic Components G6RL-1A4-ASI-DC24 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A SPST-NO( (28.5mm 10mm 12.3mm)) THT RoHS: Compliant |
1404 In Stock 1700 Factory Stock |
|
$2.7480 / $3.2870 | Buy Now |
|
Master Electronics | Power Relay 24VDC 10A SPST-NO( (28.5mm 10mm 12.3mm)) THT RoHS: Compliant |
1404 In Stock 1700 Factory Stock |
|
$2.7480 / $3.2870 | Buy Now |
Part Details for G6RL-1A4-ASI-DC24
G6RL-1A4-ASI-DC24 CAD Models
G6RL-1A4-ASI-DC24 Part Data Attributes
|
G6RL-1A4-ASI-DC24
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
G6RL-1A4-ASI-DC24
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |