Part Details for G6RL-1A DC6 by OMRON Electronic Components LLC
Results Overview of G6RL-1A DC6 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G6RL-1A DC6 Information
G6RL-1A DC6 by OMRON Electronic Components LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G6RL-1A DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4367
|
Newark | Power Pcb Relay |Omron Electronic Components G6RL-1A DC6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.3800 | Buy Now |
DISTI #
Z8649-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 6V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
100 In Stock |
|
$2.4032 / $3.4000 | Buy Now |
DISTI #
71561312
|
RS | Power PCB Relay Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 | RFQ |
DISTI #
OMRG6RL-1A DC6
|
Heilind Electronics | POWER PCB RELAY POWER RELAYS | Americas - 0 in Stock |
|
Buy Now |
Part Details for G6RL-1A DC6
G6RL-1A DC6 CAD Models
G6RL-1A DC6 Part Data Attributes
|
G6RL-1A DC6
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
G6RL-1A DC6
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |