Part Details for G6RL-1-ASI DC3 by OMRON Electronic Components LLC
Results Overview of G6RL-1-ASI DC3 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G6RL-1-ASI DC3 Information
G6RL-1-ASI DC3 by OMRON Electronic Components LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH0050SQE/NOPB | Texas Instruments | HD, SD, DVB-ASI SDI Serializer with LVDS Interface 48-WQFN -40 to 85 | |
LMH0051SQE/NOPB | Texas Instruments | HD, SD, DVB-ASI SDI Deserializer with LVDS Interface 48-WQFN -40 to 85 | |
LMH0041SQX/NOPB | Texas Instruments | HD, SD, DVB-ASI SDI Deserializer with Loopthrough and LVDS Interface 48-WQFN -40 to 85 |
Price & Stock for G6RL-1-ASI DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9368
|
Newark | Power Pcb Relay |Omron Electronic Components G6RL-1-ASI DC3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
39-G6RL-1-ASIDC3-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 3V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
383 In Stock |
|
$3.4027 / $4.8200 | Buy Now |
DISTI #
71561313
|
RS | Power PCB Relay Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7700 | RFQ |
DISTI #
OMRG6RL-1-ASI DC3
|
Heilind Electronics | POWER PCB RELAY POWER RELAYS | Americas - 0 in Stock |
|
$2.7825 / $3.4874 | Buy Now |
Part Details for G6RL-1-ASI DC3
G6RL-1-ASI DC3 CAD Models
G6RL-1-ASI DC3 Part Data Attributes
|
G6RL-1-ASI DC3
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
G6RL-1-ASI DC3
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |