-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 180mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G6DS-1A-DC24 by OMRON Electronic Components LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G6DS-1A-DC24
OMRON Electronic Components LLC
Buy Now
Datasheet
|
Compare Parts:
G6DS-1A-DC24
OMRON Electronic Components LLC
Power/Signal Relay, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 180mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 5.08 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 21.3 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 180 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 21.3mm x 5.08mm x 12.5mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
The maximum switching frequency of the G6DS-1A-DC24 relay is 20 operations per minute.
The G6DS-1A-DC24 relay is designed to operate in temperatures between -20°C and 60°C. Operating it in high-temperature environments may reduce its lifespan.
To ensure proper driving of the relay, make sure to provide a clean and stable DC power supply, and use a suitable driver circuit to handle the relay's coil voltage and current requirements.
The recommended wire size for connecting to the relay's terminals is 0.5 mm² to 2.5 mm² (AWG 20 to AWG 14).
The G6DS-1A-DC24 relay is not designed for use in safety-critical applications. It is recommended to use relays specifically designed for safety-critical applications, such as those with built-in safety features and certifications.