Part Details for G6A-274P-ST15-US DC12 by OMRON Corporation
Results Overview of G6A-274P-ST15-US DC12 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G6A-274P-ST15-US DC12 Information
G6A-274P-ST15-US DC12 by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1500GXH35A | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1500 A, 2-120B1S | |
ADC12DL080CIVS/NOPB | Texas Instruments | Dual-Channel, 12-Bit, 80-MSPS, 600-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85 | |
ADC122S051CIMM/NOPB | Texas Instruments | 2 Channel, 200 ksps to 500 ksps 12-Bit A/D Converter 8-VSSOP -40 to 85 |
Price & Stock for G6A-274P-ST15-US DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6A-274P-ST15-US DC12
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 159 |
|
$3.4000 / $5.6000 | Buy Now |