Part Details for G65SC2PS-3 by California Micro Devices
Results Overview of G65SC2PS-3 by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G65SC2PS-3 Information
G65SC2PS-3 by California Micro Devices is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for G65SC2PS-3
G65SC2PS-3 CAD Models
G65SC2PS-3 Part Data Attributes
|
G65SC2PS-3
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
G65SC2PS-3
California Micro Devices
Microprocessor, 8-Bit, 3MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.72 mm | |
Speed | 3 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for G65SC2PS-3
This table gives cross-reference parts and alternative options found for G65SC2PS-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G65SC2PS-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G65SC12DW-1 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERDIP-40 | G65SC2PS-3 vs G65SC12DW-1 |
Z84C0006PEG | Littelfuse Inc | Check for Price | Microprocessor, CMOS, PDIP40, DIP-40 | G65SC2PS-3 vs Z84C0006PEG |
G65SC112APS-3 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 3MHz, CMOS, PDIP40, PLASTIC, DIP-40 | G65SC2PS-3 vs G65SC112APS-3 |
G65SC112APW-1 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | G65SC2PS-3 vs G65SC112APW-1 |
Z800204CEC | Zilog Inc | Check for Price | Microprocessor, 16-Bit, 4MHz, NMOS, CDIP40, DIP-40 | G65SC2PS-3 vs Z800204CEC |
G65SC102APW-6 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 | G65SC2PS-3 vs G65SC102APW-6 |
CDP1805ACE | Harris Semiconductor | Check for Price | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40 | G65SC2PS-3 vs CDP1805ACE |
UPD70116HCZ-16 | NEC Electronics Group | Check for Price | Microprocessor, 16-Bit, 8MHz, MOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | G65SC2PS-3 vs UPD70116HCZ-16 |
G65SC12ADS-4 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 4MHz, CMOS, CDIP40, CERDIP-40 | G65SC2PS-3 vs G65SC12ADS-4 |
G65SC102API-5 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | G65SC2PS-3 vs G65SC102API-5 |