Part Details for G3VM351H by OMRON Corporation
Results Overview of G3VM351H by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G3VM351H Information
G3VM351H by OMRON Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for G3VM351H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM351H
|
Avnet Americas | - Rail/Tube (Alt: G3VM351H) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.9978 / $2.0825 | Buy Now |
DISTI #
82774290
|
Verical | Relay SSR 25mA 1.3V DC-IN 0.11A 350V AC/DC-OUT 6-Pin SOP Stick RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2407 | Americas - 300 |
|
$2.7430 / $4.1340 | Buy Now |
DISTI #
G3VM351H
|
Avnet Abacus | (Alt: G3VM351H) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |