Part Details for G3VM-21LR(TR10) by OMRON Electronic Components LLC
Results Overview of G3VM-21LR(TR10) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G3VM-21LR(TR10) Information
G3VM-21LR(TR10) by OMRON Electronic Components LLC is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTR105PA | Texas Instruments | 4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85 | |
XTR106PA | Texas Instruments | 4-20mA Current Transmitter with Bridge Excitation And Linearization 14-PDIP | |
XTR101AG | Texas Instruments | Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB |
Price & Stock for G3VM-21LR(TR10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |