Part Details for G3AFF4 by Yangzhou Yangjie Electronics Co Ltd
Results Overview of G3AFF4 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G3AFF4 Information
G3AFF4 by Yangzhou Yangjie Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for G3AFF4
G3AFF4 CAD Models
G3AFF4 Part Data Attributes
|
G3AFF4
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G3AFF4
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for G3AFF4
This table gives cross-reference parts and alternative options found for G3AFF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3AFF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SKL35 | Diotec Semiconductor AG | $0.0753 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SOD-123T, 2 PIN | G3AFF4 vs SKL35 |
S3AB-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | G3AFF4 vs S3AB-HF |
FR301/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | G3AFF4 vs FR301/G |
UG3AB-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | G3AFF4 vs UG3AB-TP-HF |
S3AC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | G3AFF4 vs S3AC-HF |
SK35SMA | Diotec Semiconductor AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | G3AFF4 vs SK35SMA |
US3AB-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | G3AFF4 vs US3AB-HF |
RS3AB-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | G3AFF4 vs RS3AB-HF |