-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, DPDT, Latched, 0.071A (Coil), 12VDC (Coil), 850mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G2RK-2-DC12 by OMRON Electronic Components LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70175913
|
RS | RELAY GEN PURPOSE DPDT 3A 12V Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2900 | RFQ |
|
Onlinecomponents.com | Power Relay 12VDC 3A DPDT(29x13x25.5)mm THT RoHS: Compliant |
301 In Stock |
|
$6.9000 / $10.1000 | Buy Now |
|
LCSC | DIP12.8x28.8mm Power Relays ROHS | 23 |
|
$5.8145 / $8.0293 | Buy Now |
|
Master Electronics | Power Relay 12VDC 3A DPDT(29x13x25.5)mm THT RoHS: Compliant |
301 In Stock |
|
$6.9000 / $10.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G2RK-2-DC12
OMRON Electronic Components LLC
Buy Now
Datasheet
|
Compare Parts:
G2RK-2-DC12
OMRON Electronic Components LLC
Power/Signal Relay, 1 Form C, DPDT, Latched, 0.071A (Coil), 12VDC (Coil), 850mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 12.95 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 28.95 mm | |
Coil Current(DC)-Max | 0.071 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 850 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 170 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.95mm x 12.95mm x 25.4mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for G2RK-2-DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2RK-2-DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G2RK-2-DC12 | OMRON Corporation | Check for Price | Power/Signal Relay, 1 Form C, DPDT, Latched, 0.071A (Coil), 12VDC (Coil), 850mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | G2RK-2-DC12 vs G2RK-2-DC12 |