Part Details for G1M by Yangzhou Yangjie Electronics Co Ltd
Results Overview of G1M by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G1M Information
G1M by Yangzhou Yangjie Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for G1M
G1M CAD Models
G1M Part Data Attributes
|
G1M
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G1M
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for G1M
This table gives cross-reference parts and alternative options found for G1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1MFL | onsemi | $0.0870 | Surface General-Purpose Rectifier, SOD-123 FL, 3000-REEL | G1M vs S1MFL |
S1MLHRQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | G1M vs S1MLHRQ |
S1MLRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | G1M vs S1MLRVG |
S1MLHM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | G1M vs S1MLHM2G |
GS1010FL-R1-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | G1M vs GS1010FL-R1-10001 |
S1MLHRFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | G1M vs S1MLHRFG |
S1MLRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | G1M vs S1MLRQG |
S1MLRHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | G1M vs S1MLRHG |
GS1010FL_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | G1M vs GS1010FL_R2_00001 |
G1M Frequently Asked Questions (FAQ)
-
The recommended storage condition for G1M is in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 60%. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures.
-
Yes, G1M is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure reliable operation.
-
The typical lead time for G1M production and delivery varies depending on the quantity and customization requirements. However, the standard lead time is around 4-6 weeks. It's recommended to contact Yangzhou Yangjie Electronics Co Ltd directly for a more accurate estimate.
-
Yes, when handling G1M, it's recommended to wear anti-static wrist straps or mats to prevent electrostatic discharge damage. Additionally, avoid touching the device's pins or components to prevent damage or electrical shock.
-
Yes, Yangzhou Yangjie Electronics Co Ltd offers customization options for G1M, including custom pinouts, special packaging, and modified electrical characteristics. Contact the manufacturer directly to discuss specific requirements.