-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G125-MH116M3-04AD000P by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G125FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-353 (USV), -40 to 125 degC | |
7UL1G125FS | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-953 (fSV), -40 to 125 degC | |
7UL1G125NX | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, XSON6, -40 to 125 degC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7271
|
Newark | Conn, Hdr, Pin, 16+4Pos, Tht-Rt, 1.25Mm Rohs Compliant: Yes |Harwin G125-MH116M3-04AD000P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$79.7900 / $89.0800 | Buy Now |
DISTI #
952-G125-MH116M3-04AD000P-ND
|
DigiKey | HDR MALE R/A 4PWR + 16SIGNAL Min Qty: 1 Lead time: 9 Weeks Container: Strip |
8 In Stock |
|
$57.8196 / $80.0100 | Buy Now |
DISTI #
855-G125MH16M34AD00P
|
Mouser Electronics | Power to the Board GeckoMT 16+4 Pos MaleHorizScrewLok R Fix RoHS: Compliant | 26 |
|
$57.8100 / $79.9900 | Buy Now |
DISTI #
G125-MH116M304AD000P
|
TTI | Power to the Board GECKO MT M HZ 16+4 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$62.4700 / $68.0100 | Buy Now |
DISTI #
G125-MH116M3-04AD000P
|
Avnet Abacus | GeckoMT 164 Pos Male Horizontal Throughboard Connector ScrewLok Reverse Fix (Alt: G125-MH116M3-04AD000P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MH116M3-04AD000P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MH116M3-04AD000P
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |