-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HDR 1.25MM R/A PCB 12POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G125-MH11205L5P by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G125FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-353 (USV), -40 to 125 degC | |
7UL1G125FS | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-953 (fSV), -40 to 125 degC | |
7UL1G125NX | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, XSON6, -40 to 125 degC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y3185
|
Newark | 6+6 Pos. Male Dil Horizontal Throughboard Conn. No Latches Rohs Compliant: Yes |Harwin G125-MH11205L5P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $8.2300 | Buy Now |
DISTI #
952-2713-ND
|
DigiKey | CONN HEADER R/A 12POS 1.25MM Min Qty: 1 Lead time: 18 Weeks Container: Strip |
490 In Stock |
|
$5.6243 / $9.1600 | Buy Now |
DISTI #
855-G125-MH11205L5P
|
Mouser Electronics | Headers & Wire Housings Male,Horz,3.3mm,12P PCB Hold dwn no lock RoHS: Compliant | 106 |
|
$5.3200 / $9.1600 | Buy Now |
DISTI #
G125-MH11205L5P
|
TTI | Headers & Wire Housings Male,Horz,3.3mm,12P PCB Hold dwn no lock RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 120 In Stock |
|
$5.2700 / $7.4000 | Buy Now |
DISTI #
G125-MH11205L5P
|
Avnet Abacus | Conn Shrouded HDR 12 POS 125mm Solder RA Through Hole Cut Tape (Alt: G125-MH11205L5P) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MH11205L5P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MH11205L5P
Harwin
CONN HDR 1.25MM R/A PCB 12POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
The recommended torque is 0.5 Nm to 1.5 Nm, as specified in the Harwin application notes.
Yes, the G125-MH11205L5P is designed to withstand vibrations up to 10G, making it suitable for high-vibration applications.
The maximum operating temperature for the G125-MH11205L5P is 125°C, as specified in the datasheet.
Yes, the G125-MH11205L5P is designed to meet the requirements of IEC 60512-5-1, which includes testing for humidity, temperature, and chemical resistance.
The G125-MH11205L5P is rated for up to 5A per contact, making it suitable for moderate-current applications. However, for high-current applications, it's recommended to consult with Harwin's technical support team for guidance.