-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HDR 1.25MM R/A PCB 12POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G125-MH11205L3P by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G125FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-353 (USV), -40 to 125 degC | |
7UL1G125FS | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-953 (fSV), -40 to 125 degC | |
7UL1G125NX | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, XSON6, -40 to 125 degC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6626
|
Newark | Connector, Header, 12Pos, 2Row, 1.25Mm Rohs Compliant: Yes |Harwin G125-MH11205L3P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.9900 / $10.1800 | Buy Now |
DISTI #
952-2705-ND
|
DigiKey | CONN HEADER R/A 12POS 1.25MM Min Qty: 1 Lead time: 18 Weeks Container: Strip |
472 In Stock |
|
$8.2432 / $13.4200 | Buy Now |
DISTI #
855-G125-MH11205L3P
|
Mouser Electronics | Headers & Wire Housings Male,Horz,3.3mm,12P SMT Hld dwn/lock lat RoHS: Compliant | 29 |
|
$8.0900 / $13.3800 | Buy Now |
|
Powell Electronics | Gecko DIL Male Horizontal 3.3mm Throughb Min Qty: 1 | 20 |
|
$12.3400 | Buy Now |
DISTI #
G125-MH11205L3P
|
Avnet Abacus | Gecko DIL Male Horizontal 33mm PC Tail Connector SMT Latches gold pick place cut tape packing 66 contacts (Alt: G125-MH11205L3P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MH11205L3P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MH11205L3P
Harwin
CONN HDR 1.25MM R/A PCB 12POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.244 inch | |
Body Depth | 0.216 inch | |
Body Length | 0.446 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.8 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.25 mm | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |
The recommended torque for the screw threads is 0.5 Nm to 1.5 Nm, depending on the application and environmental conditions.
Yes, the G125-MH11205L3P is designed to withstand high-vibration environments, but it's recommended to perform additional testing and validation for specific applications.
The operating temperature range for the G125-MH11205L3P is -40°C to 125°C, but it's recommended to derate the connector's performance at extreme temperatures.
The G125-MH11205L3P has a rugged design and is suitable for use in harsh environments, but it's recommended to perform additional testing and validation for specific applications.
The G125-MH11205L3P is designed to be compatible with other connectors that meet the same industry standards, but it's recommended to verify compatibility and perform testing before use.