-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HDR 1.25MM R/A PCB 12POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G125-MH11205L1P by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G125FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-353 (USV), -40 to 125 degC | |
7UL1G125FS | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-953 (fSV), -40 to 125 degC | |
7UL1G125NX | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, XSON6, -40 to 125 degC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4307
|
Newark | Connector, Header, 12Pos, 2Row, 1.25Mm Rohs Compliant: Yes |Harwin G125-MH11205L1P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$5.6700 / $8.4800 | Buy Now |
DISTI #
952-2697-ND
|
DigiKey | CONN HEADER R/A 12POS 1.25MM Min Qty: 1 Lead time: 18 Weeks Container: Strip |
1 In Stock |
|
$5.9505 / $9.6900 | Buy Now |
DISTI #
855-G125-MH11205L1P
|
Mouser Electronics | Headers & Wire Housings Male,Horz,3.3mm,12P PCB Hld dwn/lock lat RoHS: Compliant | 1868 |
|
$7.1400 / $9.8900 | Buy Now |
DISTI #
G125-MH11205L1P
|
TTI | Headers & Wire Housings Male,Horz,3.3mm,12P PCB Hld dwn/lock lat RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1265 In Stock |
|
$5.7500 / $9.6300 | Buy Now |
DISTI #
G125-MH11205L1P
|
Avnet Abacus | Connector G125 Series 3mm PCtail 12 contacts 17mm board mount latches (Alt: G125-MH11205L1P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MH11205L1P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MH11205L1P
Harwin
CONN HDR 1.25MM R/A PCB 12POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw threads is 0.5 Nm to 1.5 Nm, depending on the application and environmental conditions.
Yes, the G125-MH11205L1P is designed to withstand high-vibration environments, but it's recommended to perform additional testing and validation for specific applications.
The maximum operating temperature for the G125-MH11205L1P is 125°C, but it's recommended to derate the temperature range based on the specific application and environmental conditions.
The G125-MH11205L1P has a nickel-plated copper alloy contact material, which provides some level of corrosion resistance. However, it's recommended to perform additional testing and validation for specific harsh environments.
The G125-MH11205L1P has a mating cycle life of at least 500 cycles, but this can vary depending on the application, environmental conditions, and usage.