-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G125-MH11005L7P by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G125FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-353 (USV), -40 to 125 degC | |
7UL1G125FS | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-953 (fSV), -40 to 125 degC | |
7UL1G125NX | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, XSON6, -40 to 125 degC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y3179
|
Newark | 5+5 Pos. Male Dil Horizontal Throughboard Conn. No Latches Rohs Compliant: Yes |Harwin G125-MH11005L7P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $7.9200 | Buy Now |
DISTI #
952-2720-ND
|
DigiKey | CONN HEADER R/A 10POS 1.25MM Min Qty: 1 Lead time: 18 Weeks Container: Strip |
44 In Stock |
|
$5.4273 / $8.8400 | Buy Now |
DISTI #
855-G125-MH11005L7P
|
Mouser Electronics | Headers & Wire Housings Male,Horz,3.3mm,10P SMT Hold dwn no lock RoHS: Compliant | 153 |
|
$5.1800 / $8.6400 | Buy Now |
DISTI #
G125-MH11005L7P
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 125mm Solder RA ThruHole Cut Tape (Alt: G125-MH11005L7P) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MH11005L7P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MH11005L7P
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw locks is 0.5 Nm to 1.5 Nm, as specified in the Harwin application notes.
Yes, the G125-MH11005L7P is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10G peak acceleration.
The operating temperature range of the G125-MH11005L7P is -40°C to +125°C, making it suitable for use in a wide range of applications.
Yes, the G125-MH11005L7P is designed to be resistant to harsh environments, including moisture, dust, and chemicals, with an IP67 rating.
While the datasheet specifies a PCB thickness of 1.6mm, the connector can be used with PCBs of other thicknesses, but the mating force and screw torque may need to be adjusted accordingly.