-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G125-MH11005L5P by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G125FS | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-953 (fSV), -40 to 125 degC | |
7UL1G125FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-353 (USV), -40 to 125 degC | |
7UL1G125NX | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, XSON6, -40 to 125 degC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y3177
|
Newark | 5+5 Pos. Male Dil Horizontal Throughboard Conn. No Latches Rohs Compliant: Yes |Harwin G125-MH11005L5P RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $8.1200 | Buy Now |
DISTI #
952-2712-ND
|
DigiKey | CONN HEADER R/A 10POS 1.25MM Min Qty: 1 Lead time: 18 Weeks Container: Strip |
257 In Stock |
|
$5.4273 / $8.8400 | Buy Now |
DISTI #
855-G125-MH11005L5P
|
Mouser Electronics | Headers & Wire Housings Male,Horz,3.3mm,10P PCB Hold dwn no lock RoHS: Compliant | 385 |
|
$5.1200 / $8.8400 | Buy Now |
DISTI #
G125-MH11005L5P
|
TTI | Headers & Wire Housings Male,Horz,3.3mm,10P PCB Hold dwn no lock RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$5.0700 / $8.7500 | Buy Now |
DISTI #
G125-MH11005L5P
|
Avnet Abacus | Gecko DIL Male Horizontal 33mm PC Tail Connector No latches Barbs for 16mm thick PCB gold pick place cut tape packing 55 contacts (Alt: G125-MH11005L5P) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MH11005L5P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MH11005L5P
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screws on the G125-MH11005L5P connector is 0.5 Nm to 1.5 Nm, depending on the application and environmental conditions.
Yes, the G125-MH11005L5P connector is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10G acceleration.
Yes, the G125-MH11005L5P connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity resistance of 95% RH at 40°C.
The G125-MH11005L5P connector has a mating cycle life of 500 cycles, making it suitable for applications that require frequent mating and unmating.
Yes, the G125-MH11005L5P connector is designed for automated assembly, with a pick-and-place compatible design and a tape-and-reel packaging option.