Part Details for FZT857TA by Zetex / Diodes Inc
Results Overview of FZT857TA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FZT857TA Information
FZT857TA by Zetex / Diodes Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FZT857TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89532031
|
Verical | Trans GP BJT NPN 300V 3.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2322 | Americas - 176000 |
|
$0.3500 | Buy Now |
DISTI #
84741937
|
Verical | Trans GP BJT NPN 300V 3.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 17000 |
|
$0.3536 / $0.4170 | Buy Now |
DISTI #
87895736
|
Verical | Trans GP BJT NPN 300V 3.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.2846 / $0.3874 | Buy Now |
|
Quest Components | 3.5 A, 300 V, NPN, Si, POWER TRANSISTOR | 189 |
|
$0.7725 / $1.5450 | Buy Now |
|
ComSIT USA | SOT223 NPN SILICON PLANAR HIGH CURRENT (HIGH PERFORMANCE) TRANSISTOR Power Bipolar Transistor, 3.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for FZT857TA
FZT857TA CAD Models
FZT857TA Part Data Attributes
|
FZT857TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FZT857TA
Zetex / Diodes Inc
Power Bipolar Transistor, 3.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.345 V |
Alternate Parts for FZT857TA
This table gives cross-reference parts and alternative options found for FZT857TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT857TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FZT857 | Diodes Incorporated | $1.0052 | Power Bipolar Transistor, 3.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-223, 4 PIN | FZT857TA vs FZT857 |
ZTX857 | Diodes Incorporated | $1.0527 | Power Bipolar Transistor, 3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | FZT857TA vs ZTX857 |
FZT857TC | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 3.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | FZT857TA vs FZT857TC |
FZT857 | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 3.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-223, 4 PIN | FZT857TA vs FZT857 |
2SC5174 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 1 A, 230 V, NPN, Si, POWER TRANSISTOR, LEAD FREE, 2-10T1A, 3 PIN, BIP General Purpose Power | FZT857TA vs 2SC5174 |
ZTX857 | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, 3 PIN | FZT857TA vs ZTX857 |
ZTX857STOA | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | FZT857TA vs ZTX857STOA |
ZTX857STOB | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | FZT857TA vs ZTX857STOB |
ZTX857STZ | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | FZT857TA vs ZTX857STZ |
ZTX857STOB | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | FZT857TA vs ZTX857STOB |
FZT857TA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for FZT857TA is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
-
The maximum input voltage that FZT857TA can handle is 18V.
-
Yes, FZT857TA is suitable for high-temperature applications due to its high junction temperature rating of 150°C.
-
The power dissipation of FZT857TA can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.