Part Details for FYPF1010DNTU by onsemi
Results Overview of FYPF1010DNTU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FYPF1010DNTU Information
FYPF1010DNTU by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FYPF1010DNTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85988505
|
Verical | Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 407 Package Multiple: 1 Date Code: 2001 | Americas - 2000 |
|
$0.5719 / $0.9224 | Buy Now |
DISTI #
85987122
|
Verical | Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 407 Package Multiple: 1 Date Code: 2101 | Americas - 1139 |
|
$0.5719 / $0.9224 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3139 |
|
$0.4575 / $0.7379 | Buy Now |
|
Flip Electronics | Stock, ship today | 429 |
|
RFQ |
Part Details for FYPF1010DNTU
FYPF1010DNTU CAD Models
FYPF1010DNTU Part Data Attributes
|
FYPF1010DNTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FYPF1010DNTU
onsemi
Schottky Barrier Rectifier, TO-220-3 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 FullPak | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREEWHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FYPF1010DNTU
This table gives cross-reference parts and alternative options found for FYPF1010DNTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FYPF1010DNTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRF10100CT | KEC | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220IS(1), 3 PIN | FYPF1010DNTU vs MBRF10100CT |
SHTRF20100CT | Surge Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | FYPF1010DNTU vs SHTRF20100CT |
FMEN-210A | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | FYPF1010DNTU vs FMEN-210A |
MBRF20U100CT | KEC | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220IS, 3 PIN | FYPF1010DNTU vs MBRF20U100CT |
FYPF1010DN | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220F, 3 PIN | FYPF1010DNTU vs FYPF1010DN |
B20A100VIC | KEC | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220IS, 3 PIN | FYPF1010DNTU vs B20A100VIC |
FYPF1010DNTU Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the device, using a solid ground plane, and keeping the thermal path as short as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure the device is properly biased, follow the recommended biasing scheme in the datasheet, and make sure to provide a stable voltage supply to the VCC pin. Additionally, ensure that the input signals are within the recommended voltage range.
-
The maximum allowable power dissipation for the FYPF1010DNTU is dependent on the ambient temperature and the thermal resistance of the PCB. As a general guideline, the device should not exceed a junction temperature of 150°C. Refer to the thermal derating curve in the datasheet for more information.
-
To troubleshoot issues with the device's output, first verify that the input signals are within the recommended voltage range and that the device is properly biased. Check for any signs of overheating, and ensure that the PCB layout is optimized for thermal performance. If the issue persists, consult the datasheet for troubleshooting guidelines or contact onsemi support.
-
Yes, the FYPF1010DNTU is a sensitive device and requires proper ESD protection measures during handling and assembly. Use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the device's pins or exposed pads to prevent damage.