Part Details for FXO-HC536R-8 by Fox Electronics
Results Overview of FXO-HC536R-8 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXO-HC536R-8 Information
FXO-HC536R-8 by Fox Electronics is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for FXO-HC536R-8
FXO-HC536R-8 CAD Models
FXO-HC536R-8 Part Data Attributes
|
FXO-HC536R-8
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FXO-HC536R-8
Fox Electronics
HCMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 8MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.15mm x 3.35mm x 1.4mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
FXO-HC536R-8 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the FXO-HC536R-8 is -40°C to +85°C.
-
To ensure reliable startup, Fox Electronics recommends a power-up ramp time of 1 ms or slower, and a power supply voltage of 3.3V ±10%.
-
The typical current consumption of the FXO-HC536R-8 is 10 mA, with a maximum current consumption of 15 mA.
-
Yes, the FXO-HC536R-8 is designed to operate in noisy environments and has built-in noise reduction features, such as a high-frequency noise filter.
-
The frequency of the FXO-HC536R-8 can be adjusted by connecting a resistor between the FREQ_ADJ pin and ground, according to the datasheet's frequency adjustment formula.