Part Details for FX2CA1-68P-1.27DSAL(71) by Hirose Electric Co Ltd
Results Overview of FX2CA1-68P-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX2CA1-68P-1.27DSAL(71) Information
FX2CA1-68P-1.27DSAL(71) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FX2CA1-68P-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2958
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA1-68P-1.27DSAL(71) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $6.2000 | Buy Now |
DISTI #
FX2CA1-68P-1.27DSAL(71)-ND
|
DigiKey | CONN HDR 68POS 1.27MM Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5642 | Buy Now |
DISTI #
FX2CA1-68P-1.27DSAL(71)
|
Avnet Americas | Connector Board to Board Header 68 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2CA1-68P-1.27DSAL(71)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.7201 | Buy Now |
DISTI #
798-FX2CA168P127DS71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 68P STRAIGHT HEADER T/H CLN TP PCB LK CL RoHS: Compliant | 0 |
|
$4.0100 / $6.6200 | Order Now |
|
Onlinecomponents.com | 1.27mm Pitch Multi-Function Two Piece Connectors RoHS: Compliant | 0 |
|
$3.4400 / $4.8400 | Buy Now |
DISTI #
62175923
|
Verical | Conn Board to Board HDR 68 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1501 | Americas - 168 |
|
$4.4729 | Buy Now |
|
Quest Components | 134 |
|
$3.5779 / $5.8020 | Buy Now | |
DISTI #
FX2CA168P127DSAL71
|
TME | connector FX2CA1-68P-1.27DSAL(71) Min Qty: 1560 | 0 |
|
$3.7100 | RFQ |
DISTI #
000000000003974460
|
Sager | Board to Board & Mezzanine Connectors 68P STRAIGHT HEADER T/H CLN TP PCB LK CL Min Qty: 1 | 0 |
|
$3.8800 / $5.1700 | Buy Now |
Part Details for FX2CA1-68P-1.27DSAL(71)
FX2CA1-68P-1.27DSAL(71) CAD Models
FX2CA1-68P-1.27DSAL(71) Part Data Attributes
|
FX2CA1-68P-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2CA1-68P-1.27DSAL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.374 inch | |
Body Length | 2.096 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |