Part Details for FX2BA-52PA-1.27DSAL(71) by Hirose Electric Co Ltd
Results Overview of FX2BA-52PA-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX2BA-52PA-1.27DSAL(71) Information
FX2BA-52PA-1.27DSAL(71) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FX2BA-52PA-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2836
|
Newark | 1.27Mm Pitch Multi-Function Two Piece, Wire-To-Board Connectors |Hirose/hrs FX2BA-52PA-1.27DSAL(71) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $4.9800 | Buy Now |
DISTI #
H123385-ND
|
DigiKey | CONN HEADER VERT 52POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
108 In Stock |
|
$2.8666 / $4.9800 | Buy Now |
DISTI #
FX2BA-52PA-1.27DSAL(71)
|
Avnet Americas | Connector Board to Board Header 52 Position 1.27mm Solder Straight Through Hole - Trays (Alt: FX2BA-52PA-1.27DSAL(71)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9881 | Buy Now |
DISTI #
798-FX2BA52PA127DS71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 52P STRAIGHT HEADR T/H BRD MT PCB LK CL RoHS: Compliant | 85 |
|
$2.7300 / $4.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $3.8900 | Buy Now |
DISTI #
65131458
|
Verical | Conn Board to Board HDR 52 POS 2.54mm Solder ST Thru-Hole Tray Min Qty: 26 Package Multiple: 1 Date Code: 2101 | Americas - 469 |
|
$2.9988 / $3.9886 | Buy Now |
|
Quest Components | 375 |
|
$3.0311 / $5.5110 | Buy Now | |
DISTI #
000000000003974282
|
Sager | Board to Board & Mezzanine Connectors 52P STRAIGHT HEADR T/H BRD MT PCB LK CL Min Qty: 1 | 0 |
|
$3.1100 / $4.1500 | Buy Now |
Part Details for FX2BA-52PA-1.27DSAL(71)
FX2BA-52PA-1.27DSAL(71) CAD Models
FX2BA-52PA-1.27DSAL(71) Part Data Attributes
|
FX2BA-52PA-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2BA-52PA-1.27DSAL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.994 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2BA-52PA-1.27DSAL(71)
This table gives cross-reference parts and alternative options found for FX2BA-52PA-1.27DSAL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2BA-52PA-1.27DSAL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FW-26-04-G-D-250-065 | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FX2BA-52PA-1.27DSAL(71) vs FW-26-04-G-D-250-065 |
HDWM-26-59-S-D-200 | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FX2BA-52PA-1.27DSAL(71) vs HDWM-26-59-S-D-200 |
FW-26-02-F-D-468-075 | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FX2BA-52PA-1.27DSAL(71) vs FW-26-02-F-D-468-075 |
FW-26-04-L-D-395-140 | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FX2BA-52PA-1.27DSAL(71) vs FW-26-04-L-D-395-140 |
FW-26-04-L-D-250-065 | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FX2BA-52PA-1.27DSAL(71) vs FW-26-04-L-D-250-065 |
HDWM-26-60-S-D-200 | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FX2BA-52PA-1.27DSAL(71) vs HDWM-26-60-S-D-200 |
FW-26-04-L-D-550-125 | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FX2BA-52PA-1.27DSAL(71) vs FW-26-04-L-D-550-125 |
HDWM-26-59-S-D-500 | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FX2BA-52PA-1.27DSAL(71) vs HDWM-26-59-S-D-500 |
FW-26-02-G-D-625-092 | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FX2BA-52PA-1.27DSAL(71) vs FW-26-02-G-D-625-092 |
FW-26-01-G-D-425-075 | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FX2BA-52PA-1.27DSAL(71) vs FW-26-01-G-D-425-075 |
FX2BA-52PA-1.27DSAL(71) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5 N·m to 1.5 N·m, as specified in the Hirose Electric Co Ltd's application notes.
-
Yes, the FX2BA-52PA-1.27DSAL(71) is designed to withstand vibrations up to 10G (10-2000Hz) and is suitable for use in high-vibration environments, such as in industrial or automotive applications.
-
Yes, the FX2BA-52PA-1.27DSAL(71) is compatible with lead-free soldering and meets the requirements of the RoHS directive.
-
The maximum operating temperature range for the FX2BA-52PA-1.27DSAL(71) is -40°C to 105°C, as specified in the datasheet.
-
The FX2BA-52PA-1.27DSAL(71) has a moisture-resistant design, but it is not fully waterproof. It can be used in humid environments, but it is not recommended for use in wet or submerged applications.