-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX23-80P-0.5SV15 by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3208
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed Rohs Compliant: Yes |Hirose/hrs FX23-80P-0.5SV15 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $4.9000 | Buy Now |
DISTI #
H125035-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8426 / $4.9400 | Buy Now |
DISTI #
FX23-80P-0.5SV15
|
Avnet Americas | HISFX23-80P-0.5SV15 - Trays (Alt: FX23-80P-0.5SV15) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0247 | Buy Now |
DISTI #
798-FX23-80P-0.5SV15
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 318 |
|
$2.7100 / $4.9400 | Buy Now |
|
Future Electronics | FX23 Series 80 Position Dual Row 0.5 mm Pitch SMT Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks Container: Tray | 72Tray |
|
$2.8400 / $2.9400 | Buy Now |
DISTI #
HIRFX23-80P-0.5SV15
|
Heilind Electronics | Americas - 0 in Stock648 On Order |
|
$3.3906 / $4.0834 | Buy Now | |
|
Onlinecomponents.com | 0.5mm Pitch, Power & Signal Hybrid, Floating, High-Speed RoHS: Compliant | 0 |
|
$2.7300 / $3.8300 | Buy Now |
DISTI #
88094430
|
Verical | Conn Board to Board HDR 4Power/80Signal POS 0.5mm Solder ST Top Entry Thru-Hole/SMD FunctionMAX? Tray Min Qty: 13 Package Multiple: 1 Date Code: 2403 | Americas - 75 |
|
$4.0100 | Buy Now |
|
Future Electronics | FX23 Series 80 Position Dual Row 0.5 mm Pitch SMT Vertical Header Connector Min Qty: 72 Package Multiple: 72 |
72 null |
|
$2.7100 / $2.8000 | Buy Now |
DISTI #
FX23-80P-0.5SV15
|
TME | Connector: PCB to PCB, male, PIN: 80, 0.5mm, FX23, gold-plated, SMT Min Qty: 864 | 0 |
|
$2.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX23-80P-0.5SV15
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX23-80P-0.5SV15
Hirose Electric Co Ltd
Board Stacking Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.35 inch | |
Body Depth | 0.506 inch | |
Body Length | 1.327 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX23-80P-0.5SV15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX23-80P-0.5SV15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFM-140-32-STL-D-A-P | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FX23-80P-0.5SV15 vs TFM-140-32-STL-D-A-P |
TFML-140-02-S-D-P-TR | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | FX23-80P-0.5SV15 vs TFML-140-02-S-D-P-TR |
TFML-140-02-S-D-A-TR | Samtec Inc | $6.8453 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | FX23-80P-0.5SV15 vs TFML-140-02-S-D-A-TR |
TFML-140-02-S-D-K | Samtec Inc | $8.8137 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | FX23-80P-0.5SV15 vs TFML-140-02-S-D-K |
TFML-140-02-S-D-LC-K | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | FX23-80P-0.5SV15 vs TFML-140-02-S-D-LC-K |
TFML-140-02-S-D-A-P-FR | Samtec Inc | $6.9122 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | FX23-80P-0.5SV15 vs TFML-140-02-S-D-A-P-FR |
M55302/169A401 | Amphenol Corporation | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Crimp Terminal | FX23-80P-0.5SV15 vs M55302/169A401 |
TFML-140-02-S-D-A-P | Samtec Inc | $8.8827 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | FX23-80P-0.5SV15 vs TFML-140-02-S-D-A-P |
TFM-140-02-STL-D-K-TR | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FX23-80P-0.5SV15 vs TFM-140-02-STL-D-K-TR |
TFML-140-02-STL-D-LC-P-TR | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | FX23-80P-0.5SV15 vs TFML-140-02-STL-D-LC-P-TR |
The recommended torque value is 0.5 N·m to 1.0 N·m. However, it's essential to consult the datasheet and follow the manufacturer's guidelines for specific applications.
Yes, the FX23-80P-0.5SV15 is designed to withstand vibrations and shocks. However, it's crucial to ensure proper mounting and screw locking to maintain the connector's integrity.
The FX23-80P-0.5SV15 operates within a temperature range of -40°C to 105°C. However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The FX23-80P-0.5SV15 has a IP67 rating, making it suitable for outdoor and harsh environments. However, it's crucial to ensure proper sealing and protection to maintain the connector's integrity.
The FX23-80P-0.5SV15 has a maximum current rating of 1 A per contact. However, it's essential to consider the specific application and consult the datasheet for detailed information.