Part Details for FWH-6.30A6F by Eaton Bussmann
Results Overview of FWH-6.30A6F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FWH-6.30A6F Information
FWH-6.30A6F by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FWH-6.30A6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F4740
|
Newark | Fuse, 6.3A, 500V, Ferrule, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:6.3A, Voltage Rating Vac:500V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Fwh Series, Body Material:Ceramic Rohs Compliant: Yes |Eaton Bussmann FWH-6.30A6F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5900 / $43.8100 | Buy Now |
DISTI #
283-3950-ND
|
DigiKey | FUSE CARTRIDGE 6.3A 500VAC 3AB Min Qty: 10 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3470 | Buy Now |
DISTI #
70603021
|
RS | Fuse, Semi, 6.3A, 500V, 6x32 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1 |
|
$47.5600 / $59.4500 | Buy Now |
DISTI #
000000000000558123
|
Sager | Specialty Fuses 500VAC 6.3A High Speed Fuse Min Qty: 10 | 0 |
|
$29.8900 / $33.2100 | Buy Now |
Part Details for FWH-6.30A6F
FWH-6.30A6F CAD Models
FWH-6.30A6F Part Data Attributes
|
FWH-6.30A6F
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FWH-6.30A6F
Eaton Bussmann
ELECTRIC FUSE, 6.3A, 500VDC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 36 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Current | 6.3 A | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FWH-6.30A6F
This table gives cross-reference parts and alternative options found for FWH-6.30A6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWH-6.30A6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FWH-6.30A6F | Eaton Corporation | Check for Price | Electric Fuse, 6.3A, 500VAC, 500VDC, 50000A (IR), Inline/holder, | FWH-6.30A6F vs FWH-6.30A6F |