Part Details for FW10A6R80JA by Bourns Inc
Results Overview of FW10A6R80JA by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FW10A6R80JA Information
FW10A6R80JA by Bourns Inc is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FW10A6R80JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3453
|
Newark | Resfus Ax Ww 6R8 1W 5% /Ammo Pack |Bourns FW10A6R80JA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1190 | Buy Now |
DISTI #
FW10A6R80JA-ND
|
DigiKey | RES 6.8 OHM 5% 1W AXIAL Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1099 | Buy Now |
DISTI #
FW10A6R80JA
|
Avnet Americas | Resistor, 6.8 Ohm, ? 5%, 1 W, Axial Leaded, Wirewound, Fusible - Ammo Pack (Alt: FW10A6R80JA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0931 / $0.1068 | Buy Now |
DISTI #
652-FW10A6R80JA
|
Mouser Electronics | Wirewound Resistors - Through Hole 6.8ohm 1WATT 5% AXIAL RoHS: Compliant | 910 |
|
$0.0970 / $0.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0859 / $0.1133 | Buy Now |
DISTI #
FW10A6R80JA
|
Avnet Abacus | Resistor 68 Ohm 5 1 W Axial Leaded Wirewound Fusible (Alt: FW10A6R80JA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0859 / $0.1133 | Buy Now |
Part Details for FW10A6R80JA
FW10A6R80JA CAD Models
FW10A6R80JA Part Data Attributes
|
FW10A6R80JA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
FW10A6R80JA
Bourns Inc
Fixed Resistor - Fusible, 1W, 6.8ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2.6077 V |