Part Details for FW-04-03-G-D-085-106 by Samtec Inc
Results Overview of FW-04-03-G-D-085-106 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FW-04-03-G-D-085-106 Information
FW-04-03-G-D-085-106 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FW-04-03-G-D-085-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-04-03-G-D-085-1
|
Avnet Americas | Flexible Micro Board Stacking Header, 0.050 - Bulk (Alt: FW-04-03-G-D-085-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4688 / $2.2246 | Buy Now |
DISTI #
200-FW0403GD085106
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header | 0 |
|
$0.7900 / $2.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8930 / $1.8270 | Buy Now |
DISTI #
6464dc0fbb902c009f0ced73
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Layer | 0 |
|
$0.7900 / $2.2700 | Buy Now |
DISTI #
000000000007159972
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$1.0500 / $2.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8930 / $1.8270 | Buy Now |
Part Details for FW-04-03-G-D-085-106
FW-04-03-G-D-085-106 CAD Models
FW-04-03-G-D-085-106 Part Data Attributes
|
FW-04-03-G-D-085-106
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-04-03-G-D-085-106
Samtec Inc
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.135 inch | |
Body Depth | 0.085 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.07 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-04-03-G-D-085-106
This table gives cross-reference parts and alternative options found for FW-04-03-G-D-085-106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-04-03-G-D-085-106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FW-04-03-F-D-085-195 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-04-03-G-D-085-106 vs FW-04-03-F-D-085-195 |
FW-04-03-G-D-085-275 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-04-03-G-D-085-106 vs FW-04-03-G-D-085-275 |
FW-04-03-G-D-085-084 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-04-03-G-D-085-106 vs FW-04-03-G-D-085-084 |
FW-04-03-F-D-098-118 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-04-03-G-D-085-106 vs FW-04-03-F-D-098-118 |
FW-04-03-L-D-088-065-TR | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-04-03-G-D-085-106 vs FW-04-03-L-D-088-065-TR |
FW-04-03-G-D-085-103 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-04-03-G-D-085-106 vs FW-04-03-G-D-085-103 |
FW-04-03-G-D-085-160 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-04-03-G-D-085-106 vs FW-04-03-G-D-085-160 |
FW-04-03-L-D-095-245 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-04-03-G-D-085-106 vs FW-04-03-L-D-095-245 |
FW-04-03-L-D-093-163 | Samtec Inc | Check for Price | Board Stacking Connector, | FW-04-03-G-D-085-106 vs FW-04-03-L-D-093-163 |
FW-04-03-G-D-085-100 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-04-03-G-D-085-106 vs FW-04-03-G-D-085-100 |