Part Details for FW-03-03-L-D-258-142-A by Samtec Inc
Results Overview of FW-03-03-L-D-258-142-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FW-03-03-L-D-258-142-A Information
FW-03-03-L-D-258-142-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55142AJ/B | Rochester Electronics LLC | 55142 - Line Receiver | |
TLE2142ACDG4 | Texas Instruments | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC 0 to 70 | |
TLE2142AMJGB | Texas Instruments | High Speed High Drive Precision Dual Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for FW-03-03-L-D-258-142-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W8462
|
Newark | Flexible Micro Board Stacking Header Rohs Compliant: Yes |Samtec FW-03-03-L-D-258-142-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $3.4600 | Buy Now |
DISTI #
FW-03-03-L-D-258-142-A-ND
|
DigiKey | CONN HDR 6POS 0.05 STACK SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3200 | Buy Now |
DISTI #
FW-03-03-L-D-258-142-A
|
Avnet Americas | - Bulk (Alt: FW-03-03-L-D-258-142-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4688 / $2.2148 | Buy Now |
DISTI #
200-FW0303LD258142A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header | 0 |
|
$0.7200 / $2.2600 | Order Now |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$0.8540 / $1.8270 | Buy Now |
DISTI #
5cd8e96acd7c1c4c3839adec
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Layer | 0 |
|
$0.7200 / $2.2600 | Buy Now |
DISTI #
000000000001665049
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 0 |
|
$1.0200 / $2.2600 | Buy Now |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$0.8540 / $1.8270 | Buy Now |
Part Details for FW-03-03-L-D-258-142-A
FW-03-03-L-D-258-142-A CAD Models
FW-03-03-L-D-258-142-A Part Data Attributes
|
FW-03-03-L-D-258-142-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-03-03-L-D-258-142-A
Samtec Inc
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.135 inch | |
Body Depth | 0.258 inch | |
Body Length | 0.15 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 4.07 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for FW-03-03-L-D-258-142-A
This table gives cross-reference parts and alternative options found for FW-03-03-L-D-258-142-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-03-03-L-D-258-142-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FW-03-03-F-D-225-065-A | Samtec Inc | Check for Price | Board Stacking Connector, | FW-03-03-L-D-258-142-A vs FW-03-03-F-D-225-065-A |
FW-03-03-F-D-256-144-A | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-03-03-L-D-258-142-A vs FW-03-03-F-D-256-144-A |
FW-03-03-L-D-215-170-A | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-03-03-L-D-258-142-A vs FW-03-03-L-D-215-170-A |
FW-03-03-G-D-250-120-A | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | FW-03-03-L-D-258-142-A vs FW-03-03-G-D-250-120-A |
FW-03-03-G-D-267-065-A | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-03-03-L-D-258-142-A vs FW-03-03-G-D-267-065-A |
FW-03-03-L-D-215-159-A | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | FW-03-03-L-D-258-142-A vs FW-03-03-L-D-215-159-A |
FW-03-03-G-D-250-100-A | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-03-03-L-D-258-142-A vs FW-03-03-G-D-250-100-A |
FW-03-03-F-D-215-065-A | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-03-03-L-D-258-142-A vs FW-03-03-F-D-215-065-A |
FW-03-03-L-D-220-065-A | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-03-03-L-D-258-142-A vs FW-03-03-L-D-220-065-A |
FW-03-03-F-D-215-120-A | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-03-03-L-D-258-142-A vs FW-03-03-F-D-215-120-A |