Part Details for FV31X103K102ECG by Frontier Electronics Co Ltd
Results Overview of FV31X103K102ECG by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FV31X103K102ECG Information
FV31X103K102ECG by Frontier Electronics Co Ltd is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FV31X103K102ECG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC1206-10N-KX1000-P
|
Maritex | Ceramic capacitor SMD, 1206, 10nF, 1000V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 80 |
|
$0.0420 / $0.0730 | Buy Now |