Part Details for FV31X102K202ECG by PROSPERITY DIELECTRICS
Results Overview of FV31X102K202ECG by PROSPERITY DIELECTRICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FV31X102K202ECG Information
FV31X102K202ECG by PROSPERITY DIELECTRICS is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for FV31X102K202ECG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | FV Series 1206 1 nF �10 % 2000 V X7R Surface Mount Multilayer Ceramic Capacitor Min Qty: 21000 Package Multiple: 21000 |
21000 null |
|
$0.0093 / $0.0100 | Buy Now |