Part Details for FTSLC900FS01 by Belden Inc
Results Overview of FTSLC900FS01 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSLC900FS01 Information
FTSLC900FS01 by Belden Inc is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTSLC900FS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9815
|
Newark | Fx Fusion Os2 Lc_Sx Tb_900/250 |Belden FTSLC900FS01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5759 |
|
$16.0800 / $17.3300 | Buy Now |
DISTI #
BEL17944-ND
|
DigiKey | FX FUSION OS2 LC_SX TB_900 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6700 | Buy Now |
DISTI #
566-FTSLC900FS01
|
Mouser Electronics | Ethernet Cables / Networking Cables FX FUSION OS2 LC_SX TB_900/250 RoHS: Compliant | 189 |
|
$13.5300 / $20.2900 | Buy Now |
|
Onlinecomponents.com | FX Fusion Splice-On Connector OS2 LC Simplex 900μm RoHS: Compliant | 0 |
|
$12.5700 / $16.5000 | Buy Now |
Part Details for FTSLC900FS01
FTSLC900FS01 CAD Models
FTSLC900FS01 Part Data Attributes
|
FTSLC900FS01
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
FTSLC900FS01
Belden Inc
Fiber Optic Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |