-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-112-01-L-DV-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R5284
|
Newark | High Reliability Header Strips Rohs Compliant: Yes |Samtec FTSH-112-01-L-DV-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
612-FTSH-112-01-L-DV-P-TRCT-ND
|
DigiKey | CONN HEADER 24POS DUAL .05" SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
744 In Stock |
|
$1.5500 / $3.7400 | Buy Now |
DISTI #
FTSH-112-01-L-DV-P-TR
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-112-01-L-DV-P-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
$1.2810 / $1.9085 | Buy Now |
DISTI #
200-FTSH11201LDVPTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips RoHS: Compliant | 0 |
|
$1.5500 / $3.7400 | Order Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$1.2300 / $2.6700 | Buy Now |
DISTI #
5cd8e8c6cd7c1c4c3838f0e0
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.1100 / $3.7400 | Buy Now |
DISTI #
000000000000741462
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$1.5500 / $3.7400 | Buy Now |
DISTI #
FTSH-112-01-L-DV-P-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 24 POS 127mm Solder ST SMD TR (Alt: FTSH-112-01-L-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$1.2300 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-112-01-L-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-112-01-L-DV-P-TR
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.135 inch | |
Body Depth | 0.115 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.064 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
This table gives cross-reference parts and alternative options found for FTSH-112-01-L-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-112-01-L-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTSH-112-01-F-DV-P | Samtec Inc | $3.4484 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | FTSH-112-01-L-DV-P-TR vs FTSH-112-01-F-DV-P |
FTSH-112-01-L-DV-P | Samtec Inc | $4.5599 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | FTSH-112-01-L-DV-P-TR vs FTSH-112-01-L-DV-P |
FTSH-112-01-LM-DV-P | Samtec Inc | $4.5599 | Board Connector, | FTSH-112-01-L-DV-P-TR vs FTSH-112-01-LM-DV-P |
FTSH-112-01-F-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | FTSH-112-01-L-DV-P-TR vs FTSH-112-01-F-DV-P-TR |
FTSH-112-01-S-DV-P-TR | Samtec Inc | Check for Price | Board Connector, | FTSH-112-01-L-DV-P-TR vs FTSH-112-01-S-DV-P-TR |
FTSH-112-01-S-DV-P | Samtec Inc | Check for Price | Board Connector, | FTSH-112-01-L-DV-P-TR vs FTSH-112-01-S-DV-P |
FTSH-112-01-H-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | FTSH-112-01-L-DV-P-TR vs FTSH-112-01-H-DV-P-TR |
FTSH-112-01-FM-DV-P | Samtec Inc | Check for Price | Board Connector, | FTSH-112-01-L-DV-P-TR vs FTSH-112-01-FM-DV-P |
FTSH-112-01-L-DV-P-FR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTSH-112-01-L-DV-P-TR vs FTSH-112-01-L-DV-P-FR |
FTSH-112-01-LM-DV-P-TR | Samtec Inc | Check for Price | Board Connector, | FTSH-112-01-L-DV-P-TR vs FTSH-112-01-LM-DV-P-TR |
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) according to Samtec's application notes.
Yes, the FTSH-112-01-L-DV-P-TR connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
The maximum operating temperature for the FTSH-112-01-L-DV-P-TR connector is 125°C (257°F) according to the datasheet. However, it's recommended to derate the operating temperature based on the specific application and environmental conditions.
The FTSH-112-01-L-DV-P-TR connector is not sealed and is not intended for use in humid or wet environments. If exposure to moisture is a concern, consider using a sealed or waterproof connector or applying additional protection measures.
The recommended mating cycle for the FTSH-112-01-L-DV-P-TR connector is 500 cycles according to Samtec's reliability testing. However, the actual mating cycle may vary depending on the specific application and environmental conditions.