-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-112-01-L-DV-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R5277
|
Newark | High Reliability Header Strips Rohs Compliant: Yes |Samtec FTSH-112-01-L-DV-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0000 / $7.5700 | Buy Now |
DISTI #
3937-FTSH-112-01-L-DV-K-ND
|
DigiKey | CONN HEADER SMD 24POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
181 In Stock |
|
$23.7800 | Buy Now |
DISTI #
2266-FTSH-112-01-L-DV-K-ND
|
DigiKey | CONN HEADER SMD 24POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
23 In Stock |
|
$4.5800 | Buy Now |
DISTI #
FTSH-112-01-L-DV-K-ND
|
DigiKey | CONN HEADER SMD 24POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0840 / $4.3600 | Buy Now |
DISTI #
FTSH-112-01-L-DV-K
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount, FTSH - Rail/Tube (Alt: FTSH-112-01-L-DV-K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$1.9397 / $3.0207 | Buy Now |
DISTI #
200-FTSH11201LDVK
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips RoHS: Compliant | 56 |
|
$2.3700 / $4.3600 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant |
23 Partner Stock |
|
$1.6600 / $4.9400 | Buy Now |
DISTI #
69740358
|
Verical | Conn Unshrouded Header HDR 24 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 23 |
|
$4.0500 | Buy Now |
DISTI #
000000000002178410
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$2.5200 / $4.3600 | Buy Now |
DISTI #
FTSH-112-01-L-DV-K
|
Avnet Abacus | Pin Header BoardtoBoard WiretoBoard 127 mm 2 Rows 24 Contacts Surface Mount FTSH (Alt: FTSH-112-01-L-DV-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-112-01-L-DV-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-112-01-L-DV-K
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.135 inch | |
Body Depth | 0.241 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.064 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FTSH-112-01-L-DV-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-112-01-L-DV-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTSH-112-01-F-DV-K | Samtec Inc | $4.7849 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FTSH-112-01-L-DV-K vs FTSH-112-01-F-DV-K |
FTSH-112-01-F-DV-K-TR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | FTSH-112-01-L-DV-K vs FTSH-112-01-F-DV-K-TR |
FTSH-112-01-S-DV-K-TR | Samtec Inc | Check for Price | Board Connector, | FTSH-112-01-L-DV-K vs FTSH-112-01-S-DV-K-TR |
FTSH-112-01-H-DV-K | Samtec Inc | Check for Price | Board Connector, | FTSH-112-01-L-DV-K vs FTSH-112-01-H-DV-K |
FTSH-112-01-L-DV-K-TR | Samtec Inc | Check for Price | Board Connector, | FTSH-112-01-L-DV-K vs FTSH-112-01-L-DV-K-TR |
FTSH-112-01-S-DV-K | Samtec Inc | Check for Price | Board Connector, | FTSH-112-01-L-DV-K vs FTSH-112-01-S-DV-K |
The recommended mating sequence for FTSH-112-01-L-DV-K is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
Yes, the FTSH-112-01-L-DV-K is designed to withstand high-vibration environments. Samtec's FTSH series connectors have a ruggedized design and are suitable for use in applications with high vibration, shock, and temperature fluctuations.
The maximum operating temperature for FTSH-112-01-L-DV-K is 125°C (257°F). However, it's essential to note that the temperature rating may vary depending on the specific application and environment.
Yes, the FTSH-112-01-L-DV-K is compatible with lead-free soldering processes. Samtec's FTSH series connectors are designed to meet the requirements of lead-free soldering and are RoHS compliant.
The recommended torque for the screw locks on FTSH-112-01-L-DV-K is 0.5-1.5 in-lbs (0.056-0.169 Nm). It's essential to follow the recommended torque to ensure proper mating and prevent damage to the connector.