Part Details for FTSH-112-01-L-DV-EJ-TR by Samtec Inc
Results Overview of FTSH-112-01-L-DV-EJ-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-112-01-L-DV-EJ-TR Information
FTSH-112-01-L-DV-EJ-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTSH-112-01-L-DV-EJ-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R5275
|
Newark | High Reliability Header Strips |Samtec FTSH-112-01-L-DV-EJ-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FTSH-112-01-L-DV-EJ-TR-ND
|
DigiKey | CONN HEADER SMD 24POS 1.27MM Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8600 | Buy Now |
DISTI #
FTSH-112-01-L-DV-EJ-TR
|
Avnet Americas | Conn Ejector Header HDR 24 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-112-01-L-DV-EJ-TR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 5 Weeks, 2 Days Container: Reel | 0 |
|
$2.4887 / $3.7622 | Buy Now |
DISTI #
200-FTSH11201LDVEJTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips RoHS: Compliant | 0 |
|
$2.7300 / $4.6600 | Order Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$1.8600 / $5.2700 | Buy Now |
DISTI #
5cd8e8e3cd7c1c4c383911a0
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.8100 / $4.6600 | Buy Now |
DISTI #
000000000001304421
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$2.7300 / $4.6600 | Buy Now |
DISTI #
FTSH-112-01-L-DV-EJ-TR
|
Avnet Abacus | Conn Ejector Header HDR 24 POS 127mm Solder ST SMD TR (Alt: FTSH-112-01-L-DV-EJ-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$1.8600 / $5.2700 | Buy Now |
Part Details for FTSH-112-01-L-DV-EJ-TR
FTSH-112-01-L-DV-EJ-TR CAD Models
FTSH-112-01-L-DV-EJ-TR Part Data Attributes
|
FTSH-112-01-L-DV-EJ-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-112-01-L-DV-EJ-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTSH-112-01-L-DV-EJ-TR
This table gives cross-reference parts and alternative options found for FTSH-112-01-L-DV-EJ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-112-01-L-DV-EJ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTSH-112-01-FM-DV-EJ | Samtec Inc | $5.0765 | Board Connector, | FTSH-112-01-L-DV-EJ-TR vs FTSH-112-01-FM-DV-EJ |
FTSH-112-01-F-DV-EJ | Samtec Inc | $5.0765 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | FTSH-112-01-L-DV-EJ-TR vs FTSH-112-01-F-DV-EJ |
FTSH-112-01-LM-DV-EJ | Samtec Inc | Check for Price | Board Connector, | FTSH-112-01-L-DV-EJ-TR vs FTSH-112-01-LM-DV-EJ |