-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-110-01-F-DV-007 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2949
|
Newark | High Reliability Header Strips Rohs Compliant: Yes |Samtec FTSH-110-01-F-DV-007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $4.5400 | Buy Now |
DISTI #
3937-FTSH-110-01-F-DV-007-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
181 In Stock |
|
$9.4900 | Buy Now |
DISTI #
FTSH-110-01-F-DV-007-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8960 / $3.4800 | Buy Now |
DISTI #
FTSH-110-01-F-DV-007
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, FTSH - Rail/Tube (Alt: FTSH-110-01-F-DV-007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$2.3712 / $3.4104 | Buy Now |
DISTI #
200-FTSH11001FDV007
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips RoHS: Compliant | 123 |
|
$1.3700 / $3.4800 | Buy Now |
DISTI #
E02:0323_08736020
|
Arrow Electronics | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2232 | Europe - 943 |
|
$1.6335 / $3.9150 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$1.1900 / $3.0400 | Buy Now |
DISTI #
63050826
|
Verical | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2232 | Americas - 943 |
|
$2.6525 | Buy Now |
DISTI #
5cd8e8b5cd7c1c4c3838dc2e
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.8800 / $3.4800 | Buy Now |
DISTI #
000000000005198728
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$1.5000 / $3.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-110-01-F-DV-007
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-110-01-F-DV-007
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FTSH-110-01-F-DV-007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-110-01-F-DV-007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTSH-110-01-F-DV-007-K-P-FR | Samtec Inc | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTSH-110-01-F-DV-007 vs FTSH-110-01-F-DV-007-K-P-FR |
FTSH-110-05-F-DV-007-P-TR | Samtec Inc | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTSH-110-01-F-DV-007 vs FTSH-110-05-F-DV-007-P-TR |
The recommended mating sequence for FTSH-110-01-F-DV-007 is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
Yes, the FTSH-110-01-F-DV-007 is designed to withstand high-vibration environments. Samtec's FTSH series connectors are tested to meet the requirements of IEC 61373 Cat. II, which includes vibration testing.
The maximum operating temperature for FTSH-110-01-F-DV-007 is 125°C. However, it's recommended to derate the connector's current-carrying capacity at higher temperatures to ensure reliable operation.
The FTSH-110-01-F-DV-007 is designed for use with 1.6mm thick PCBs. However, Samtec offers variations of this connector that can accommodate different PCB thicknesses. Consult with Samtec's documentation or contact their support team for more information.
The recommended torque for the screw locks on FTSH-110-01-F-DV-007 is 0.5 Nm to 1.5 Nm. Over-torquing can damage the connector, so it's essential to follow the recommended torque specification.