-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-110-01-F-DV-007-K-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2951
|
Newark | High Reliability Header Strips Rohs Compliant: Yes |Samtec FTSH-110-01-F-DV-007-K-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SAM15422CT-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
183 In Stock |
|
$1.6800 / $3.4300 | Buy Now |
DISTI #
FTSH-110-01-F-DV-007-K-P-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, FTSH - Tape and Reel (Alt: FTSH-110-01-F-DV-007-K-P-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 2 Weeks, 5 Days Container: Reel | 475 |
|
$1.4518 / $1.9223 | Buy Now |
DISTI #
200-FTSH1101FDV7KPTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips RoHS: Compliant | 579 |
|
$1.6800 / $3.4300 | Buy Now |
DISTI #
V36:1790_15927739
|
Arrow Electronics | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2504 | Americas - 443 |
|
$1.6690 / $3.4300 | Buy Now |
DISTI #
E02:0323_09216380
|
Arrow Electronics | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2417 | Europe - 120 |
|
$2.3360 / $3.8991 | Buy Now |
DISTI #
87648561
|
Verical | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2504 | Americas - 443 |
|
$1.6690 | Buy Now |
DISTI #
80894628
|
Verical | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2417 | Americas - 120 |
|
$3.7166 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 100 |
|
$1.2320 / $2.4640 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-110-01-F-DV-007-K-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-110-01-F-DV-007-K-P-TR
Samtec Inc
Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.135 inch | |
Body Depth | 0.115 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.064 mm | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FTSH-110-01-F-DV-007-K-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-110-01-F-DV-007-K-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTSH-110-01-L-DV-007-K-P-TR | Samtec Inc | $2.8506 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTSH-110-01-F-DV-007-K-P-TR vs FTSH-110-01-L-DV-007-K-P-TR |
The recommended torque for the screws on the FTSH-110-01-F-DV-007-K-P-TR connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
Yes, the FTSH-110-01-F-DV-007-K-P-TR connector is designed to support high-speed signals up to 10 Gbps.
The operating temperature range for the FTSH-110-01-F-DV-007-K-P-TR connector is -40°C to 125°C.
Yes, the FTSH-110-01-F-DV-007-K-P-TR connector is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The mating cycle life of the FTSH-110-01-F-DV-007-K-P-TR connector is 500 cycles minimum.