Part Details for FTSH-110-01-F-DV-007-K-P-T by Samtec Inc
Results Overview of FTSH-110-01-F-DV-007-K-P-T by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-110-01-F-DV-007-K-P-T Information
FTSH-110-01-F-DV-007-K-P-T by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTSH-110-01-F-DV-007-K-P-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FTSH-110-01-F-DV-007-K-P-T-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 20 Container: Retail Package MARKETPLACE PRODUCT |
625 In Stock |
|
$3.1200 / $4.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
625 Partner Stock |
|
$1.4600 / $2.7400 | Buy Now |
DISTI #
71032731
|
Verical | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 625 |
|
$2.7600 / $3.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
625 Partner Stock |
|
$1.4600 / $2.7400 | Buy Now |