Part Details for FTSH-105-01-F-DV-P-FR by Samtec Inc
Results Overview of FTSH-105-01-F-DV-P-FR by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-105-01-F-DV-P-FR Information
FTSH-105-01-F-DV-P-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTSH-105-01-F-DV-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2478
|
Newark | Conn, Header, 10Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-105-01-F-DV-P-FR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5340 / $1.4700 | Buy Now |
DISTI #
FTSH-105-01-F-DV-P-FR
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight, FTSH Series - Tape and Reel (Alt: FTSH-105-01-F-DV-P-FR) RoHS: Not Compliant Min Qty: 425 Package Multiple: 425 Lead time: 1 Weeks, 0 Days Container: Reel | 41650 Factory Stock |
|
$0.6710 / $0.9749 | Buy Now |
DISTI #
200-FTSH10501FDVPFR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips RoHS: Compliant | 276 |
|
$0.6700 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Header - Cuttable - Male Pin - 10 Position - 2 Rows - 0.050" (1.27mm) Pitch - 3.00µin Gold Finish - Push-Pull - Unshrouded - Solder - Surface Mount. RoHS: Compliant |
850 In Stock 41650 Factory Stock |
|
$0.5650 / $1.0600 | Buy Now |
DISTI #
85038108
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 425 Package Multiple: 425 | Americas - 41650 |
|
$0.5600 / $1.2000 | Buy Now |
DISTI #
66310557
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 425 Package Multiple: 425 Date Code: 2304 | Americas - 850 |
|
$0.8554 / $1.3780 | Buy Now |
DISTI #
87348677
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 425 |
|
$1.4638 / $1.8333 | Buy Now |
DISTI #
5cd8e87fcd7c1c4c38389d17
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 425 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 41650 |
|
$0.5600 / $1.2000 | Buy Now |
DISTI #
FTSH-105-01-F-DV-P-FR
|
IBS Electronics | PIN HEADER BOARD-TO-BOARD 1.27 MM 2 ROWS 10 CONTACTS SURFACE MOUNT STRAIGHT FTSH SERIES Min Qty: 425 Package Multiple: 1 | 850 |
|
$0.7345 / $1.3780 | Buy Now |
|
Powell Electronics | High Reliability Header Strips, 0.050 pi Min Qty: 1 | 28331 |
|
$0.5600 / $1.2000 | Buy Now |
Part Details for FTSH-105-01-F-DV-P-FR
FTSH-105-01-F-DV-P-FR CAD Models
FTSH-105-01-F-DV-P-FR Part Data Attributes
|
FTSH-105-01-F-DV-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-01-F-DV-P-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTSH-105-01-F-DV-P-FR
This table gives cross-reference parts and alternative options found for FTSH-105-01-F-DV-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-105-01-F-DV-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTSH-105-01-F-DV-P-TR | Samtec Inc | $1.3396 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | FTSH-105-01-F-DV-P-FR vs FTSH-105-01-F-DV-P-TR |
FTSH-105-01-LM-DV-P-TR | Samtec Inc | $1.5185 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | FTSH-105-01-F-DV-P-FR vs FTSH-105-01-LM-DV-P-TR |
FTSH-105-01-FM-DV-P-TR | Samtec Inc | $1.5711 | Board Connector, | FTSH-105-01-F-DV-P-FR vs FTSH-105-01-FM-DV-P-TR |
FTSH-105-01-L-DV-P-TR | Samtec Inc | $1.5908 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | FTSH-105-01-F-DV-P-FR vs FTSH-105-01-L-DV-P-TR |
FTSH-105-01-L-DV-P | Samtec Inc | $1.6768 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | FTSH-105-01-F-DV-P-FR vs FTSH-105-01-L-DV-P |
FTSH-105-01-S-DV-P-TR | Samtec Inc | $1.7434 | Board Connector | FTSH-105-01-F-DV-P-FR vs FTSH-105-01-S-DV-P-TR |
FTSH-105-01-F-DV-P | Samtec Inc | $1.8470 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | FTSH-105-01-F-DV-P-FR vs FTSH-105-01-F-DV-P |
FTSH-105-01-LM-DV-P | Samtec Inc | $2.1888 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTSH-105-01-F-DV-P-FR vs FTSH-105-01-LM-DV-P |
FTSH-105-01-S-DV-P | Samtec Inc | $2.1984 | Board Connector | FTSH-105-01-F-DV-P-FR vs FTSH-105-01-S-DV-P |
FTSH-105-01-L-DV-P-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | FTSH-105-01-F-DV-P-FR vs FTSH-105-01-L-DV-P-FR |
FTSH-105-01-F-DV-P-FR Frequently Asked Questions (FAQ)
-
The recommended mating sequence for FTSH-105-01-F-DV-P-FR is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the FTSH-105-01-F-DV-P-FR is designed for high-speed applications up to 28 Gbps. However, it's essential to follow proper PCB design and layout guidelines to ensure signal integrity.
-
The FTSH-105-01-F-DV-P-FR has an operating temperature range of -55°C to +125°C, making it suitable for a wide range of applications, including industrial, automotive, and aerospace.
-
Yes, the FTSH-105-01-F-DV-P-FR is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The typical insertion force for the FTSH-105-01-F-DV-P-FR is around 1.5 N (0.34 lbf) per contact, although this may vary depending on the specific application and mating conditions.