Part Details for FTSH-105-01-F-DV-007-P-FR by Samtec Inc
Results Overview of FTSH-105-01-F-DV-007-P-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-105-01-F-DV-007-P-FR Information
FTSH-105-01-F-DV-007-P-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTSH-105-01-F-DV-007-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTSH-105-01-F-DV-007-P-FR
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight, FTSH Series - Tape and Reel (Alt: FTSH-105-01-F-DV-007-P-FR) Min Qty: 425 Package Multiple: 425 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.7198 / $1.0329 | Buy Now |
DISTI #
200-SH10501FDV007PFR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips | 0 |
|
$0.7200 / $1.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6040 / $1.1190 | Buy Now |
DISTI #
87338671
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 425 |
|
$2.3240 | Buy Now |
DISTI #
5e328e053d37d61052643033
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 425 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.6000 / $1.2800 | Buy Now |
DISTI #
000000000006208171
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 425 | 0 |
|
$0.6000 / $1.2800 | Buy Now |
DISTI #
FTSH-105-01-F-DV-007-P-FR
|
Avnet Abacus | Pin Header BoardtoBoard 127 mm 2 Rows 10 Contacts Surface Mount Straight FTSH Series (Alt: FTSH-105-01-F-DV-007-P-FR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6040 / $1.1190 | Buy Now |
Part Details for FTSH-105-01-F-DV-007-P-FR
FTSH-105-01-F-DV-007-P-FR CAD Models
FTSH-105-01-F-DV-007-P-FR Part Data Attributes
|
FTSH-105-01-F-DV-007-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-01-F-DV-007-P-FR
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTSH-105-01-F-DV-007-P-FR
This table gives cross-reference parts and alternative options found for FTSH-105-01-F-DV-007-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-105-01-F-DV-007-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTSH-105-01-L-DV-007-P | Samtec Inc | Check for Price | Board Connector, | FTSH-105-01-F-DV-007-P-FR vs FTSH-105-01-L-DV-007-P |
FTSH-105-01-F-DV-007-P | Samtec Inc | Check for Price | Board Connector, | FTSH-105-01-F-DV-007-P-FR vs FTSH-105-01-F-DV-007-P |