-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTS-105-02-F-DV by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0486
|
Newark | Header, 1.27Mm, Smd, 10 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec FTS-105-02-F-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8190 / $2.5100 | Buy Now |
DISTI #
SAM9423-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
811 In Stock |
|
$0.7531 / $1.4300 | Buy Now |
DISTI #
FTS-105-02-F-DV
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTS-105-02-F-DV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1464 Factory Stock |
|
$1.1219 / $1.4014 | Buy Now |
DISTI #
200-FTS10502FDV
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 171 |
|
$0.4480 / $1.4300 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
93 Partner Stock |
|
$0.5700 / $1.3400 | Buy Now |
DISTI #
85033406
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 1464 |
|
$0.8700 / $1.4300 | Buy Now |
DISTI #
68406696
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 93 |
|
$1.1400 | Buy Now |
DISTI #
5cd8e845cd7c1c4c38385914
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 1464 |
|
$0.3900 / $1.4300 | Buy Now |
DISTI #
FTS-105-02-F-DV
|
IBS Electronics | CONN UNSHROUDED HEADER HDR 10 POS 1.27MM SOLDER ST TOP ENTRY SMD TUBE Min Qty: 55 Package Multiple: 1 | 93 |
|
$1.1375 | Buy Now |
|
Powell Electronics | .050 Micro Low Prof Terminal Strip Min Qty: 1 | 966 |
|
$0.8700 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-105-02-F-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-105-02-F-DV
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for FTS-105-02-F-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-105-02-F-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTS-105-02-L-DV | Samtec Inc | $1.5733 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | FTS-105-02-F-DV vs FTS-105-02-L-DV |
FTS-105-02-LM-DV | Samtec Inc | $1.9008 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FTS-105-02-F-DV vs FTS-105-02-LM-DV |
FTS-105-02-S-DV | Samtec Inc | $2.3386 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTS-105-02-F-DV vs FTS-105-02-S-DV |
FTS-105-02-SM-DV | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTS-105-02-F-DV vs FTS-105-02-SM-DV |
FTS-105-02-S-DV-TR | Samtec Inc | Check for Price | Board Connector | FTS-105-02-F-DV vs FTS-105-02-S-DV-TR |
FTS-105-02-H-DV | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTS-105-02-F-DV vs FTS-105-02-H-DV |
FTS-105-02-L-DV-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FTS-105-02-F-DV vs FTS-105-02-L-DV-TR |
The recommended torque for the screws on the FTS-105-02-F-DV connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
Yes, the FTS-105-02-F-DV connector is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with high shock and vibration.
The operating temperature range of the FTS-105-02-F-DV connector is -55°C to 125°C (-69°F to 257°F).
Yes, the FTS-105-02-F-DV connector is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of hazardous substances in electrical and electronic equipment.
Yes, the FTS-105-02-F-DV connector is designed to operate in high-humidity environments. It has a moisture-resistant design and is suitable for use in applications with high humidity.