-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTS-105-01-F-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8274
|
Newark | Connector, Header, 10Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-105-01-F-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 596 |
|
$1.0800 / $2.0200 | Buy Now |
DISTI #
3937-FTS-105-01-F-D-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
1819 In Stock |
|
$11.3500 | Buy Now |
DISTI #
SAM9420-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9960 / $1.7500 | Buy Now |
DISTI #
2266-FTS-105-01-F-D-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FTS-105-01-F-D
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, FTS - Rail/Tube (Alt: FTS-105-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 8503875 Factory Stock |
|
$0.9172 / $0.9752 | Buy Now |
DISTI #
01R0440
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, FTS - Bulk (Alt: 01R0440) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7950 / $1.4400 | Buy Now |
DISTI #
200-FTS10501FD
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 4656 |
|
$0.5040 / $2.0800 | Buy Now |
DISTI #
V36:1790_08040769
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2226 | Americas - 4653 |
|
$0.9894 / $2.0800 | Buy Now |
DISTI #
E02:0323_01321612
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2332 | Europe - 285 |
|
$1.1446 / $2.3271 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Through Hole - 2 Rows. RoHS: Compliant |
3297 In Stock 1142 Factory Stock |
|
$0.5040 / $1.8140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-105-01-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-105-01-F-D
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for FTS-105-01-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-105-01-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTS-105-01-L-D | Samtec Inc | $0.9287 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | FTS-105-01-F-D vs FTS-105-01-L-D |
FTS-105-01-S-D | Samtec Inc | $1.7710 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | FTS-105-01-F-D vs FTS-105-01-S-D |
FTS-105-01-H-D | Samtec Inc | $3.0958 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | FTS-105-01-F-D vs FTS-105-01-H-D |
FTS-105-01-SM-D | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | FTS-105-01-F-D vs FTS-105-01-SM-D |
FTS-105-01-G-D | Samtec Inc | Check for Price | Board Connector, | FTS-105-01-F-D vs FTS-105-01-G-D |
The recommended torque for the screws on the FTS-105-01-F-D connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
Yes, the FTS-105-01-F-D connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, industrial, and automotive.
Yes, the FTS-105-01-F-D connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals.
The FTS-105-01-F-D connector has a mating cycle life of 500 cycles minimum.
Yes, the FTS-105-01-F-D connector is RoHS and REACH compliant, making it suitable for use in European Union countries.