Part Details for FTR-LYAA024V by FUJITSU Limited
Results Overview of FTR-LYAA024V by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTR-LYAA024V Information
FTR-LYAA024V by FUJITSU Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for FTR-LYAA024V
FTR-LYAA024V CAD Models
FTR-LYAA024V Part Data Attributes
|
FTR-LYAA024V
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-LYAA024V
FUJITSU Limited
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), 6A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 15.9 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 3390 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@250VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 144W@24VDC | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | CSA; DEMKO; FIMKO; NEMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
FTR-LYAA024V Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Fujitsu Relay Module Mounting Manual, which is usually available on the Fujitsu website or through their sales representatives. It's essential to follow the recommended layout to ensure reliable operation and prevent damage to the relay.
-
The FTR-LYAA024V relay has a coil voltage rating of 24V and a coil current rating of 17.5mA. Ensure that your design provides a stable voltage supply and current limiting to prevent overheating or damage to the relay coil. You may need to add a voltage regulator, current limiter, or resistor to achieve this.
-
The FTR-LYAA024V relay has an operating lifetime of 100,000 cycles (minimum) at 10A, 250VAC. This means you should consider the relay's lifespan when designing your system, especially if it will be used in applications with high switching frequencies or critical reliability requirements.
-
To ensure reliable operation, it's essential to keep the relay contacts clean and free from contamination. Use a clean and dry environment during assembly, and consider using a relay with a sealed or encapsulated design to prevent ingress of contaminants. Regular cleaning and maintenance may also be necessary in harsh environments.
-
The FTR-LYAA024V relay is designed to meet various safety standards, such as UL and EN. However, it's still essential to consider safety aspects in your design, including electrical isolation, overvoltage protection, and thermal management. Ensure that your design meets relevant safety standards and regulations for your target application.