Part Details for FTR-C2CA005G by FUJITSU Limited
Results Overview of FTR-C2CA005G by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTR-C2CA005G Information
FTR-C2CA005G by FUJITSU Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FTR-C2CA005G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.06A (COIL), 5VDC (COIL), 300MW (COIL), 2A (CONTACT), 220VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-STR | 675 |
|
$4.1820 / $8.3640 | Buy Now |